AVRH10C221KT1R5YA8

DigiKey Part Number
445-AVRH10C221KT1R5YA8TR-ND - Tape & Reel (TR)
445-AVRH10C221KT1R5YA8CT-ND - Cut Tape (CT)
445-AVRH10C221KT1R5YA8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRH10C221KT1R5YA8
Description
ETHERNET, 220V, 1.5PF, 70VDC, 04
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 V 500 mA Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AVRH10C221KT1R5YA8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
70 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
500 mA
Energy
0.01J
Number of Circuits
1
Capacitance @ Frequency
1.5 pF @ 1 MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.40500¥24.05
25¥2.01640¥50.41
100¥1.27740¥127.74
250¥0.98584¥246.46
500¥0.84036¥420.18
1,000¥0.57140¥571.40
2,500¥0.51541¥1,288.53
5,000¥0.44817¥2,240.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.38095¥3,809.50
30,000¥0.35854¥10,756.20
50,000¥0.33613¥16,806.50
100,000¥0.29804¥29,804.00
250,000¥0.29131¥72,827.50
Manufacturers Standard Package