DS90UB954TRGZRQ1 | |
---|---|
DigiKey Part Number | 296-48292-2-ND - Tape & Reel (TR) 296-48292-1-ND - Cut Tape (CT) 296-48292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB954TRGZRQ1 |
Description | DUAL FPD LINK DESERIALIZER HUB W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5Gbps Deserializer 2 Input Output 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UB954TRGZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.5Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 2 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.05000 | ¥240.05 |
10 | ¥221.39400 | ¥2,213.94 |
25 | ¥211.44520 | ¥5,286.13 |
100 | ¥189.05540 | ¥18,905.54 |
250 | ¥180.34904 | ¥45,087.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥58.79954 | ¥146,998.85 |