DS90UB960-Q1EVM | |
---|---|
DigiKey Part Number | 296-49381-ND |
Manufacturer | |
Manufacturer Product Number | DS90UB960-Q1EVM |
Description | EVAL MODULE FOR DS90UB960 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DS90UB960-Q1 Deserializer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Deserializer | |
Embedded | - | |
Utilized IC / Part | DS90UB960-Q1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,916.03000 | ¥4,916.03 |