MAX96706GTJ/V+ | |
---|---|
DigiKey Part Number | MAX96706GTJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX96706GTJ/V+ |
Description | IC DESERIALIZER GMSL 1.5GBPS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Deserializer Input Output 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX96706GTJ/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | - | |
Input Type | CML | |
Output Type | CML | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.70000 | ¥97.70 |
10 | ¥89.78200 | ¥897.82 |
25 | ¥86.05840 | ¥2,151.46 |
80 | ¥75.82375 | ¥6,065.90 |
230 | ¥72.10209 | ¥16,583.48 |
490 | ¥67.45041 | ¥33,050.70 |
980 | ¥61.86834 | ¥60,630.97 |