AVRH10C221KT1R5YA8 | |
---|---|
DigiKey Part Number | 445-AVRH10C221KT1R5YA8TR-ND - Tape & Reel (TR) 445-AVRH10C221KT1R5YA8CT-ND - Cut Tape (CT) 445-AVRH10C221KT1R5YA8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRH10C221KT1R5YA8 |
Description | ETHERNET, 220V, 1.5PF, 70VDC, 04 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 V 500 mA Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AVRH10C221KT1R5YA8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 70 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 500 mA | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1.5 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.01640 | ¥50.41 |
100 | ¥1.27740 | ¥127.74 |
250 | ¥0.98580 | ¥246.45 |
500 | ¥0.84032 | ¥420.16 |
1,000 | ¥0.57138 | ¥571.38 |
2,500 | ¥0.51539 | ¥1,288.48 |
5,000 | ¥0.44816 | ¥2,240.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38094 | ¥3,809.40 |
30,000 | ¥0.35853 | ¥10,755.90 |
50,000 | ¥0.33612 | ¥16,806.00 |
100,000 | ¥0.29802 | ¥29,802.00 |
250,000 | ¥0.29130 | ¥72,825.00 |