UJ2-AH-1-SMT-TR | |
---|---|
DigiKey Part Number | 102-4133-2-ND - Tape & Reel (TR) 102-4133-1-ND - Cut Tape (CT) 102-4133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-AH-1-SMT-TR |
Description | CONN RCPT USB2.0 TYPEA 4POS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-AH-1-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness, Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.39900 | ¥83.99 |
25 | ¥8.03920 | ¥200.98 |
50 | ¥7.86000 | ¥393.00 |
100 | ¥7.50210 | ¥750.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥7.97173 | ¥2,391.52 |
600 | ¥7.34243 | ¥4,405.46 |
900 | ¥7.13268 | ¥6,419.41 |
1,500 | ¥6.08379 | ¥9,125.68 |
3,000 | ¥5.87398 | ¥17,621.94 |
7,500 | ¥5.58028 | ¥41,852.10 |
15,000 | ¥5.45441 | ¥81,816.15 |