USB-AP-S-RA-SMT

DigiKey Part Number
2057-USB-AP-S-RA-SMT-ND
Manufacturer
Manufacturer Product Number
USB-AP-S-RA-SMT
Description
USB A 2.0, R/A, SMT, PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB-AP-S-RA-SMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 60°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SPCC)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.17000¥5.17
10¥3.93200¥39.32
25¥3.53360¥88.34
40¥3.34550¥133.82
80¥3.08788¥247.03
230¥2.74135¥630.51
440¥2.55139¥1,122.61
945¥2.34870¥2,219.52
2,400¥2.12918¥5,110.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.