USB-CA16HTBTR | |
---|---|
DigiKey Part Number | 52-USB-CA16HTBTR-ND - Tape & Reel (TR) 52-USB-CA16HTBTRCT-ND - Cut Tape (CT) 52-USB-CA16HTBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-CA16HTBTR |
Description | USB C TYPE 16P FEMALE WITH PEG 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.20840 | ¥180.21 |
50 | ¥7.05720 | ¥352.86 |
100 | ¥6.74930 | ¥674.93 |
250 | ¥6.13600 | ¥1,534.00 |
500 | ¥5.52240 | ¥2,761.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.90881 | ¥4,908.81 |
2,000 | ¥4.60201 | ¥9,204.02 |
3,000 | ¥4.44862 | ¥13,345.86 |
5,000 | ¥4.29521 | ¥21,476.05 |
10,000 | ¥4.08045 | ¥40,804.50 |