USB3500-30-A-KIT

DigiKey Part Number
2073-USB3500-30-A-KITTR-ND - Tape & Reel (TR)
2073-USB3500-30-A-KITCT-ND - Cut Tape (CT)
2073-USB3500-30-A-KITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3500-30-A-KIT
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB3500-30-A-KIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
1000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.17000¥22.17
10¥19.30900¥193.09
25¥18.48800¥462.20
50¥18.07740¥903.87
100¥17.25560¥1,725.56
250¥15.61220¥3,903.05
500¥14.37978¥7,189.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.32543¥12,325.43
2,000¥11.91463¥23,829.26
3,000¥11.50377¥34,511.31
5,000¥10.92858¥54,642.90
Manufacturers Standard Package