TLV61225DCKT | |
---|---|
DigiKey Part Number | 296-32405-2-ND - Tape & Reel (TR) 296-32405-1-ND - Cut Tape (CT) 296-32405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61225DCKT |
Description | IC REG BOOST 3.3V 160MA SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 160mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61225DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.95800 | ¥99.58 |
25 | ¥9.44800 | ¥236.20 |
100 | ¥7.76240 | ¥776.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.25584 | ¥1,813.96 |
500 | ¥6.41218 | ¥3,206.09 |
1,250 | ¥5.06223 | ¥6,327.79 |
2,500 | ¥4.72471 | ¥11,811.77 |
6,250 | ¥4.48849 | ¥28,053.06 |
12,500 | ¥4.31975 | ¥53,996.88 |