2000PC15C0040001E | |
---|---|
DigiKey Part Number | 712-2000PC15C0040001ETR-ND - Tape & Reel (TR) 712-2000PC15C0040001ECT-ND - Cut Tape (CT) 712-2000PC15C0040001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2000PC15C0040001E |
Description | BALUN+FILTER FOR SEMTECH LR1110, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 1:1, 50 / 50Ohm 0805 (2012 Metric), 10 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 1:1, 50 / 50Ohm | |
Phase Difference | 180° ±15 | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric), 10 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.03000 | ¥4.03 |
10 | ¥3.80700 | ¥38.07 |
25 | ¥3.68360 | ¥92.09 |
50 | ¥3.56160 | ¥178.08 |
100 | ¥3.37650 | ¥337.65 |
250 | ¥2.82428 | ¥706.07 |
500 | ¥2.19188 | ¥1,095.94 |
1,000 | ¥2.08753 | ¥2,087.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.96475 | ¥7,859.00 |
8,000 | ¥1.84195 | ¥14,735.60 |
12,000 | ¥1.71914 | ¥20,629.68 |
28,000 | ¥1.63319 | ¥45,729.32 |