0900PC16J0042001E | |
---|---|
DigiKey Part Number | 712-0900PC16J0042001ETR-ND - Tape & Reel (TR) 712-0900PC16J0042001ECT-ND - Cut Tape (CT) 712-0900PC16J0042001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0900PC16J0042001E |
Description | BALUN+FILTER FOR SEMTECH LR1110, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Balun 863MHz ~ 870MHz, 902MHz ~ 928MHz 1:1, 50 / 50Ohm 0806 (2016 Metric), 10 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | 0900PC16J0042001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 863MHz ~ 870MHz, 902MHz ~ 928MHz | |
Impedance - Unbalanced/Balanced | 1:1, 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 2.3dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0806 (2016 Metric), 10 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.20000 | ¥4.20 |
10 | ¥4.01200 | ¥40.12 |
25 | ¥3.88560 | ¥97.14 |
50 | ¥3.75700 | ¥187.85 |
100 | ¥3.56240 | ¥356.24 |
250 | ¥2.97952 | ¥744.88 |
500 | ¥2.31232 | ¥1,156.16 |
1,000 | ¥2.20223 | ¥2,202.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.07271 | ¥8,290.84 |
8,000 | ¥1.94317 | ¥15,545.36 |
12,000 | ¥1.81362 | ¥21,763.44 |
28,000 | ¥1.72295 | ¥48,242.60 |