KUSBX-SL-CS1N14-B | |
---|---|
DigiKey Part Number | 2092-KUSBX-SL-CS1N14-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-SL-CS1N14-B |
Description | CONN RCPT USB2.0 TYPE C 24POS RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (14+10 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SL-CS1N14-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (14+10 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥25.74600 | ¥257.46 |
25 | ¥24.38960 | ¥609.74 |
40 | ¥23.82075 | ¥952.83 |
170 | ¥22.68659 | ¥3,856.72 |
340 | ¥19.85082 | ¥6,749.28 |
510 | ¥19.28371 | ¥9,834.69 |
1,020 | ¥16.44778 | ¥16,776.74 |
2,550 | ¥15.31347 | ¥39,049.35 |