KUSBX-SLAS1N-B | |
---|---|
DigiKey Part Number | 2092-KUSBX-SLAS1N-B-ND |
Manufacturer | |
Manufacturer Product Number | KUSBX-SLAS1N-B |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | KUSBX-SLAS1N-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.90100 | ¥99.01 |
25 | ¥9.47720 | ¥236.93 |
40 | ¥9.26675 | ¥370.67 |
100 | ¥8.84610 | ¥884.61 |
300 | ¥8.00347 | ¥2,401.04 |
500 | ¥7.37142 | ¥3,685.71 |
1,000 | ¥6.31843 | ¥6,318.43 |
2,400 | ¥5.89720 | ¥14,153.28 |