LTC4085EDE#TRPBF | |
---|---|
DigiKey Part Number | LTC4085EDE#TRPBFTR-ND - Tape & Reel (TR) LTC4085EDE#TRPBFCT-ND - Cut Tape (CT) LTC4085EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4085EDE#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4085EDE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥39.67000 | ¥396.70 |
25 | ¥37.49920 | ¥937.48 |
100 | ¥32.50020 | ¥3,250.02 |
250 | ¥30.83340 | ¥7,708.35 |
500 | ¥27.66672 | ¥13,833.36 |
1,000 | ¥23.33341 | ¥23,333.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.95356 | ¥57,383.90 |