LTC4085EDE-3#PBF | |
---|---|
DigiKey Part Number | LTC4085EDE-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4085EDE-3#PBF |
Description | IC BATT CHG LI-ION 1CELL 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4085EDE-3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 3.95V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
10 | ¥26.28600 | ¥262.86 |
91 | ¥21.53890 | ¥1,960.04 |
273 | ¥20.43436 | ¥5,578.58 |
546 | ¥19.44661 | ¥10,617.85 |