UJ2-MIBH-3-MSMT-TR-67 | |
---|---|
DigiKey Part Number | 2223-UJ2-MIBH-3-MSMT-TR-67TR-ND - Tape & Reel (TR) 2223-UJ2-MIBH-3-MSMT-TR-67CT-ND - Cut Tape (CT) 2223-UJ2-MIBH-3-MSMT-TR-67DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ2-MIBH-3-MSMT-TR-67 |
Description | USB JACK 2.0 MICRO B TYPE IP67 5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJ2-MIBH-3-MSMT-TR-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Mid Mount, Reverse | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.51000 | ¥215.10 |
25 | ¥20.37000 | ¥509.25 |
50 | ¥19.89720 | ¥994.86 |
100 | ¥18.94990 | ¥1,894.99 |
250 | ¥16.58152 | ¥4,145.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥18.91714 | ¥13,242.00 |
1,400 | ¥16.13520 | ¥22,589.28 |
2,100 | ¥15.57881 | ¥32,715.50 |
3,500 | ¥15.02244 | ¥52,578.54 |
4,900 | ¥14.46606 | ¥70,883.69 |