USB3500-30-A | |
---|---|
DigiKey Part Number | 2073-USB3500-30-ATR-ND - Tape & Reel (TR) 2073-USB3500-30-ACT-ND - Cut Tape (CT) 2073-USB3500-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3500-30-A |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3500-30-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.61000 | ¥20.61 |
10 | ¥17.96300 | ¥179.63 |
25 | ¥17.20120 | ¥430.03 |
50 | ¥16.81860 | ¥840.93 |
100 | ¥16.05510 | ¥1,605.51 |
250 | ¥14.52576 | ¥3,631.44 |
500 | ¥13.37902 | ¥6,689.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.46770 | ¥11,467.70 |
2,000 | ¥11.08546 | ¥22,170.92 |
3,000 | ¥10.70318 | ¥32,109.54 |
5,000 | ¥10.16802 | ¥50,840.10 |