54-00280 | |
---|---|
DigiKey Part Number | 839-54-00280TR-ND - Tape & Reel (TR) 839-54-00280CT-ND - Cut Tape (CT) 839-54-00280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00280 |
Description | CONN RCPT USB2.0 MICRO B SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54-00280 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | IPX6 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥15.97600 | ¥159.76 |
25 | ¥15.29920 | ¥382.48 |
50 | ¥14.95780 | ¥747.89 |
100 | ¥14.27800 | ¥1,427.80 |
250 | ¥12.91848 | ¥3,229.62 |
500 | ¥11.89854 | ¥5,949.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.19867 | ¥10,198.67 |
2,000 | ¥9.85872 | ¥19,717.44 |
3,000 | ¥9.51876 | ¥28,556.28 |
5,000 | ¥9.04282 | ¥45,214.10 |