AD8432ACPZ-R7 | |
---|---|
DigiKey Part Number | AD8432ACPZ-R7TR-ND - Tape & Reel (TR) AD8432ACPZ-R7CT-ND - Cut Tape (CT) AD8432ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8432ACPZ-R7 |
Description | IC RF AMP VFB 200MHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8432ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 200MHz | |
P1dB | 7.7dBm | |
Gain | 24.08dB | |
Noise Figure | 2.8dB | |
RF Type | Voltage Feedback | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 24mA | |
Test Frequency | 10MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥33.94600 | ¥339.46 |
25 | ¥32.08920 | ¥802.23 |
100 | ¥27.80970 | ¥2,780.97 |
250 | ¥26.38404 | ¥6,596.01 |
500 | ¥23.67426 | ¥11,837.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥17.65045 | ¥26,475.67 |