XR16L784IV-F

DigiKey Part Number
1016-1282-ND
Manufacturer
Manufacturer Product Number
XR16L784IV-F
Description
IC UART 8B 3.3V QUAD 64LQFP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS485 64 Byte 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
XR16L784IV-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Active
Features
Internal Oscillator, Timer/Counter
Number of Channels
4, QUART
FIFO's
64 Byte
Protocol
RS485
Data Rate (Max)
6.25Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥296.78000¥296.78
10¥273.74800¥2,737.48
25¥261.44280¥6,536.07
160¥233.76088¥37,401.74
320¥222.99547¥71,358.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.