SC16C654BIB64,151 | |
---|---|
DigiKey Part Number | 568-8273-ND |
Manufacturer | |
Manufacturer Product Number | SC16C654BIB64,151 |
Description | IC UART QUAD W/FIFO 64-LQFP |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 64 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 64 Byte | |
Protocol | - | |
Data Rate (Max) | 5Mbps | |
Voltage - Supply | 2.5V, 3.3V, 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.93000 | ¥118.93 |
10 | ¥109.32600 | ¥1,093.26 |
25 | ¥104.78920 | ¥2,619.73 |
160 | ¥92.32850 | ¥14,772.56 |
320 | ¥87.79713 | ¥28,095.08 |
480 | ¥82.13292 | ¥39,423.80 |
960 | ¥75.33566 | ¥72,322.23 |