AD7607BSTZ | |
---|---|
DigiKey Part Number | 505-AD7607BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7607BSTZ |
Description | IC DAS/ADC 14BIT 200K 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 14 b 200k SPI, DSP 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7607BSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | SPI, DSP | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.3V ~ 5.25V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.73000 | ¥285.73 |
10 | ¥263.48700 | ¥2,634.87 |
25 | ¥251.64640 | ¥6,291.16 |
80 | ¥225.00063 | ¥18,000.05 |
230 | ¥214.63870 | ¥49,366.90 |