TMR 9-2422 | |
---|---|
DigiKey Part Number | 1951-3216-ND |
Manufacturer | |
Manufacturer Product Number | TMR 9-2422 |
Description | DC DC CONVERTER +/-12V 9W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 9-2422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 375mA, 375mA | |
Power (Watts) | 9 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.88000 | ¥317.88 |
10 | ¥312.96600 | ¥3,129.66 |
25 | ¥308.07800 | ¥7,701.95 |
50 | ¥293.40860 | ¥14,670.43 |
100 | ¥268.95810 | ¥26,895.81 |
250 | ¥264.06804 | ¥66,017.01 |
500 | ¥242.08662 | ¥121,043.31 |