0366-0-15-15-13-27-10-0

DigiKey Part Number
ED90090-ND
Manufacturer
Manufacturer Product Number
0366-0-15-15-13-27-10-0
Description
CONN PIN RCPT .048-.064 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.250" (6.35mm)
Accepts Pin Diameter
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.109" (2.77mm)
Flange Diameter
0.137" (3.48mm)
Tail Diameter
-
Socket Depth
0.250" (6.35mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.70000¥8.70
10¥7.35600¥73.56
25¥7.05040¥176.26
50¥6.90120¥345.06
100¥6.60150¥660.15
250¥6.00168¥1,500.42
500¥5.40156¥2,700.78
1,000¥4.80134¥4,801.34
2,500¥4.35123¥10,878.08