PUSB3AB2DFZ | |
---|---|
DigiKey Part Number | 1727-PUSB3AB2DFZTR-ND - Tape & Reel (TR) 1727-PUSB3AB2DFZCT-ND - Cut Tape (CT) 1727-PUSB3AB2DFZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PUSB3AB2DFZ |
Description | TVS DIODE 4VWM 3.7VC DFN0603-3 |
Customer Reference | |
Detailed Description | 3.7V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount DFN0603-3 (SOT8013) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6.6V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 3.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.26pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.44840 | ¥36.21 |
100 | ¥0.91700 | ¥91.70 |
250 | ¥0.70800 | ¥177.00 |
500 | ¥0.60326 | ¥301.63 |
1,000 | ¥0.41024 | ¥410.24 |
2,500 | ¥0.37003 | ¥925.08 |
5,000 | ¥0.32176 | ¥1,608.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.28324 | ¥4,248.60 |