TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
133,157 In Stock | 1 : ¥2.79000 Cut Tape (CT) 10,000 : ¥0.35938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.5V | 12V | 8A (8/20µs) | 96W | No | General Purpose | 10pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
20,194 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.57335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V | 26.7V | 38.9V | 38.6A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
12,530 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.25858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 14 | - | 5V (Max) | 5.5V | 10V | 1A (8/20µs) | - | No | HDMI | 0.35pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) | ||
29,288 In Stock | 1 : ¥2.13000 Cut Tape (CT) 10,000 : ¥0.27888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6.5V | 7V | 15.5V | 3A (8/20µs) | 54W | No | Ethernet, HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 125°C | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | |||
14,013 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.71806 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 20V | 22.2V | 32.4V | 12.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
1,266 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥0.77478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 5.1V | 15V | 5A | 75W | No | USB | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 | ||
4,443 In Stock 216,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.7V | 50V | 3A (8/20µs) | 200W | No | CAN | 11.5pF @ 1MHz | -40°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
120,862 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.89966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 3.3V (Max) | 3.5V | 8V | 5A (8/20µs) | 40W | No | General Purpose | 25pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | |||
3,975 In Stock | 1 : ¥4.27000 Cut Tape (CT) 4,000 : ¥1.22782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 10.8V | 22V | 30A | - | No | General Purpose | 550pF @ 1kHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 | |||
3,152 In Stock | 1 : ¥0.82000 Cut Tape (CT) | Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | - | 30V (Typ) | - | - | No | DVI, HDMI, Telecom, USB | 0.2pF @ 1MHz | -55°C ~ 125°C (TA) | Automotive | AEC-Q200 | Surface Mount | 0603 (1608 Metric) | 0603 | |||
0 In Stock Check Lead Time | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.39913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V | 7.5V | 12V | 8A | 96W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 |