TESDU5V0 RGG | |
---|---|
DigiKey Part Number | 1801-TESDU5V0RGGTR-ND - Tape & Reel (TR) 1801-TESDU5V0RGGCT-ND - Cut Tape (CT) 1801-TESDU5V0RGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TESDU5V0 RGG |
Description | 0603, 5V, 75W, 15PF, ESD PROTECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A Ipp Tvs Diode Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.25530 | ¥125.53 |
500 | ¥1.11242 | ¥556.21 |
1,000 | ¥0.86564 | ¥865.64 |
2,000 | ¥0.77476 | ¥1,549.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77478 | ¥3,099.12 |
8,000 | ¥0.75747 | ¥6,059.76 |
12,000 | ¥0.67090 | ¥8,050.80 |
28,000 | ¥0.66224 | ¥18,542.72 |
100,000 | ¥0.55403 | ¥55,403.00 |