TESDU5V0 | |
---|---|
DigiKey Part Number | 1801-TESDU5V0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TESDU5V0 |
Description | 0603, 5V, 75W, 15PF, ESD PROTECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A Ipp Tvs Diode Surface Mount 0603 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41874 | ¥5,674.96 |
8,000 | ¥1.34660 | ¥10,772.80 |
12,000 | ¥1.25042 | ¥15,005.04 |
28,000 | ¥1.22156 | ¥34,203.68 |