TESDU5V0

DigiKey Part Number
1801-TESDU5V0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TESDU5V0
Description
0603, 5V, 75W, 15PF, ESD PROTECT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15V Clamp 5A Ipp Tvs Diode Surface Mount 0603
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
5.1V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A
Power - Peak Pulse
75W
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.41874¥5,674.96
8,000¥1.34660¥10,772.80
12,000¥1.25042¥15,005.04
28,000¥1.22156¥34,203.68
Manufacturers Standard Package