GG0402050R8L2P | |
---|---|
DigiKey Part Number | 478-GG0402050R8L2PTR-ND - Tape & Reel (TR) 478-GG0402050R8L2PCT-ND - Cut Tape (CT) 478-GG0402050R8L2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG0402050R8L2P |
Description | DIODE 5VDC, 0402, 0.8PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 7A Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 7A | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥1.84700 | ¥18.47 |
100 | ¥1.16250 | ¥116.25 |
500 | ¥0.86268 | ¥431.34 |
1,000 | ¥0.76565 | ¥765.65 |
2,000 | ¥0.68384 | ¥1,367.68 |
5,000 | ¥0.59498 | ¥2,974.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.53994 | ¥5,399.40 |
20,000 | ¥0.49359 | ¥9,871.80 |
30,000 | ¥0.46994 | ¥14,098.20 |
50,000 | ¥0.44336 | ¥22,168.00 |
70,000 | ¥0.42760 | ¥29,932.00 |
100,000 | ¥0.41228 | ¥41,228.00 |