MB3H60AH-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-MB3H60AH-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MB3H60AH-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MB3H60AH-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB3H60AH-AU_R1_000A1 |
Description | SOD-123HE, SKY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 60 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.35710 | ¥135.71 |
500 | ¥1.25642 | ¥628.21 |
1,000 | ¥0.85439 | ¥854.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78653 | ¥2,359.59 |
6,000 | ¥0.75385 | ¥4,523.10 |
9,000 | ¥0.67848 | ¥6,106.32 |
30,000 | ¥0.66842 | ¥20,052.60 |
75,000 | ¥0.62822 | ¥47,116.50 |