APXG200ARA470ME61G | |
---|---|
DigiKey Part Number | 565-4532-2-ND - Tape & Reel (TR) 565-4532-1-ND - Cut Tape (CT) 565-4532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG200ARA470ME61G |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.13600 | ¥31.36 |
50 | ¥2.49420 | ¥124.71 |
100 | ¥2.05900 | ¥205.90 |
500 | ¥1.60862 | ¥804.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.36734 | ¥1,367.34 |
2,000 | ¥1.28689 | ¥2,573.78 |
5,000 | ¥1.20648 | ¥6,032.40 |
10,000 | ¥1.12604 | ¥11,260.40 |
25,000 | ¥1.08583 | ¥27,145.75 |
50,000 | ¥1.04561 | ¥52,280.50 |