APXG250ARA220ME61G | |
---|---|
DigiKey Part Number | 565-4535-2-ND - Tape & Reel (TR) 565-4535-1-ND - Cut Tape (CT) 565-4535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA220ME61G |
Description | CAP ALUM HYBRID 100UF 20% 50V SM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.19400 | ¥31.94 |
50 | ¥2.54500 | ¥127.25 |
100 | ¥2.10160 | ¥210.16 |
500 | ¥1.64174 | ¥820.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.39545 | ¥1,395.45 |
2,000 | ¥1.31340 | ¥2,626.80 |
5,000 | ¥1.23130 | ¥6,156.50 |
10,000 | ¥1.14922 | ¥11,492.20 |
25,000 | ¥1.10817 | ¥27,704.25 |
50,000 | ¥1.06713 | ¥53,356.50 |