APXG250ARA470MF61G | |
---|---|
DigiKey Part Number | 565-4538-2-ND - Tape & Reel (TR) 565-4538-1-ND - Cut Tape (CT) 565-4538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA470MF61G |
Description | CAP ALUM POLY 680UF 20% 10V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG250ARA470MF61G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.80900 | ¥38.09 |
50 | ¥3.03280 | ¥151.64 |
100 | ¥2.50480 | ¥250.48 |
500 | ¥1.95688 | ¥978.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.66339 | ¥1,663.39 |
2,000 | ¥1.56553 | ¥3,131.06 |
5,000 | ¥1.46767 | ¥7,338.35 |
10,000 | ¥1.36982 | ¥13,698.20 |
25,000 | ¥1.32090 | ¥33,022.50 |
50,000 | ¥1.27198 | ¥63,599.00 |