APXG250ARA121MF80G | |
---|---|
DigiKey Part Number | 565-APXG250ARA121MF80GTR-ND - Tape & Reel (TR) 565-APXG250ARA121MF80GCT-ND - Cut Tape (CT) 565-APXG250ARA121MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG250ARA121MF80G |
Description | CAP ALUM POLY 1,500UF 20% 16V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.74400 | ¥37.44 |
50 | ¥3.15260 | ¥157.63 |
100 | ¥2.56720 | ¥256.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥1.91426 | ¥1,722.83 |
1,800 | ¥1.80169 | ¥3,243.04 |
2,700 | ¥1.68906 | ¥4,560.46 |
4,500 | ¥1.57646 | ¥7,094.07 |
9,000 | ¥1.52015 | ¥13,681.35 |
22,500 | ¥1.49763 | ¥33,696.68 |
45,000 | ¥1.46385 | ¥65,873.25 |