LS0505EVD22 | |
---|---|
DigiKey Part Number | 18-LS0505EVD22TR-ND - Tape & Reel (TR) 18-LS0505EVD22CT-ND - Cut Tape (CT) 18-LS0505EVD22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS0505EVD22 |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LS0505EVD22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 6V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.32500 | ¥63.25 |
100 | ¥4.91630 | ¥491.63 |
500 | ¥4.16746 | ¥2,083.73 |
1,000 | ¥3.39479 | ¥3,394.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.19578 | ¥9,587.34 |
6,000 | ¥3.04361 | ¥18,261.66 |
9,000 | ¥2.90313 | ¥26,128.17 |