B18W1USD-20C000214U1930 | |
---|---|
DigiKey Part Number | 3147-B18W1USD-20C000214U1930TR-ND - Tape & Reel (TR) 3147-B18W1USD-20C000214U1930CT-ND - Cut Tape (CT) 3147-B18W1USD-20C000214U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B18W1USD-20C000214U1930 |
Description | LED RED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 622nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | - | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.21044 | ¥4,841.76 |