GG040207100N2P | |
---|---|
DigiKey Part Number | 478-GG040207100N2PTR-ND - Tape & Reel (TR) 478-GG040207100N2PCT-ND - Cut Tape (CT) 478-GG040207100N2PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG040207100N2P |
Description | DIODE 7VDC, 0402, 10PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 6A Ipp Tvs Diode Surface Mount 0402 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 6A | |
Power - Peak Pulse | 72W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.03400 | ¥10.34 |
100 | ¥0.64040 | ¥64.04 |
500 | ¥0.46730 | ¥233.65 |
1,000 | ¥0.41106 | ¥411.06 |
2,000 | ¥0.36366 | ¥727.32 |
5,000 | ¥0.31205 | ¥1,560.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24295 | ¥2,429.50 |
30,000 | ¥0.23866 | ¥7,159.80 |
50,000 | ¥0.21436 | ¥10,718.00 |
100,000 | ¥0.19007 | ¥19,007.00 |
250,000 | ¥0.18578 | ¥46,445.00 |