Trimmers, Variable Capacitors

Results: 1,694
Manufacturer
EW ElectronicsKnowles Johanson ManufacturingKnowles VoltronicsKYOCERA AVXMurata ElectronicsPassive PlusSprague-GoodmanTusonix a Subsidiary of CTS Electronic ComponentsVishay Beyschlag/Draloric/BC Components
Series
-*2807S5125185389350AA_HVA1A1_HVA2
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Capacitance Range
0.2 ~ 1pF0.25 ~ 0.7pF0.25 ~ 1.5pF0.3 ~ 1.2pF0.3 ~ 2pF0.3 ~ 3pF0.3 ~ 5pF0.35 ~ 1.5pF0.35 ~ 3.5pF0.4 ~ 1.5pF0.4 ~ 10pF0.4 ~ 2.5pF
Adjustment Type
-BottomBottom AdjustmentSideTopTop and Bottom
Voltage - Rated
25 V50 V100 V125 V150 V175 V200 V250 V300 V350 V500 V600 V
Dielectric Material
-AirAluminaCeramicGlassMicaPolycarbonate (PC)Polyester, Polyethylene Terephthalate (PET)Polyethylene (PE)Polyimide (PI)Polypropylene (PP)Polytetrafluoroethylene (PTFE)QuartzSapphire
Q @ Freq
100 @ 1MHz150 @ 1MHz200 @ 100MHz200 @ 1MHz200 @ 200MHz200 @ 500MHz250 @ 1MHz250 @ 20MHz300 @ 100MHz300 @ 1MHz350 @ 1MHz350 @ 20MHz
Size / Dimension
0.024" L x 0.024" W (0.60mm x 0.60mm)0.051" L x 0.035" W (1.30mm x 0.90mm)0.063" Dia (1.60mm)0.067" L x 0.059" W (1.70mm x 1.50mm)0.075" Dia (1.90mm)0.091" Dia (2.30mm)0.094" Dia (2.39mm)0.106" L x 0.087" W (2.70mm x 2.20mm)0.114" Dia (2.90mm)0.118" Dia (3.00mm)0.120" Dia (3.05mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.011" (0.28mm)0.012" (0.30mm)0.017" (0.43mm)0.024" (0.60mm)0.035" (0.90mm)0.039" (1.00mm)0.040" (1.02mm)0.045" (1.15mm)0.047" (1.20mm)0.049" (1.25mm)0.051" (1.30mm)0.053" (1.35mm)
Operating Temperature
-65°C ~ 125°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 200°C-40°C ~ 125°C-40°C ~ 70°C-40°C ~ 85°C-35°C ~ 85°C-30°C ~ 85°C-25°C ~ 85°C-
Mounting Type
-Chassis MountPanel MountSurface MountThrough HoleUser Defined
Features
-General PurposeLow ProfileLow Profile, Non-MagneticNon-MagneticNon-Magnetic, SealedSealedVoltage Tuning
Stocking Options
Environmental Options
Media
Marketplace Product
1,694Results

Showing
of 1,694
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
GKG30015
GKG30015
CAP TRIMMER 6.5-30PF 100V TH
EW Electronics
17,583
In Stock
1 : ¥8.78000
Bulk
Bulk
Active
6.5 ~ 30pF
Top
100 V
Ceramic
200 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
GKG60015
GKG60015
CAP TRIMMER 12-60PF 100V TH
EW Electronics
9,873
In Stock
1 : ¥8.78000
Bulk
Bulk
Active
12 ~ 60pF
Top
100 V
Ceramic
200 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
SGC3S100
SGC3S100
CAP TRIMMER 3-10PF 100V SMD
EW Electronics
52,502
In Stock
1 : ¥10.26000
Cut Tape (CT)
1,000 : ¥5.64243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 ~ 10pF
Top
100 V
Ceramic
600 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.061" (1.54mm)
-40°C ~ 85°C
Surface Mount
Low Profile
SGC3S300NM
SGC3S300NM
CAP TRIMMER 8-30PF 100V SMD
EW Electronics
22,689
In Stock
1 : ¥10.26000
Cut Tape (CT)
1,000 : ¥5.64243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 30pF
Top
100 V
Ceramic
250 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.061" (1.54mm)
-40°C ~ 85°C
Surface Mount
Low Profile, Non-Magnetic
GKG30086-05
GKG30086-05
CAP TRIM 6.5-30PF 100V SMD
EW Electronics
26,538
In Stock
1 : ¥12.56000
Cut Tape (CT)
500 : ¥8.20980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5 ~ 30pF
Top
100 V
-
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.118" (3.00mm)
-25°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
JR060
CAP TRIMMER 2-6PF 125V SMD
Knowles Voltronics
55,458
In Stock
1 : ¥19.05000
Cut Tape (CT)
1,000 : ¥9.86203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 6pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
GKG10086-05
GKG10086-05
CAP TRIM 3-10PF 100V SMD
EW Electronics
2,782
In Stock
1 : ¥21.43000
Cut Tape (CT)
700 : ¥13.90741
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 ~ 10pF
Top
100 V
Ceramic
500 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.114" (2.90mm)
-25°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ300HV
CAP TRIMMER 5.5-30PF 350V SMD
Knowles Voltronics
45,035
In Stock
1 : ¥23.89000
Cut Tape (CT)
1,000 : ¥16.83010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 ~ 30pF
Top
350 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ100HV
CAP TRIMMER 2-10PF 350V SMD
Knowles Voltronics
49,151
In Stock
1 : ¥25.20000
Cut Tape (CT)
1,000 : ¥17.73318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 10pF
Top
350 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ060
CAP TRIMMER 2-6PF 125V SMD
Knowles Voltronics
217,056
In Stock
1 : ¥26.27000
Cut Tape (CT)
1,000 : ¥10.83087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 6pF
Top
125 V
Ceramic
1000 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ030
CAP TRIMMER 1.5-3PF 125V SMD
Knowles Voltronics
130,014
In Stock
1 : ¥26.27000
Cut Tape (CT)
1,000 : ¥4.74116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 ~ 3pF
Top
125 V
Ceramic
500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
JR030
CAP TRIMMER 1.5-3PF 125V SMD
Knowles Voltronics
117,317
In Stock
1 : ¥27.09000
Cut Tape (CT)
1,000 : ¥11.15589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 ~ 3pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ300
CAP TRIMMER 5.5-30PF 125V SMD
Knowles Voltronics
66,007
In Stock
1 : ¥28.24000
Cut Tape (CT)
1,000 : ¥12.31348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 ~ 30pF
Top
125 V
Ceramic
200 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ400
CAP TRIMMER 8-40PF 125V SMD
Knowles Voltronics
27,827
In Stock
1 : ¥28.24000
Cut Tape (CT)
1,000 : ¥12.31348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 40pF
Top
125 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
JR400
CAP TRIMMER 8-40PF 125V SMD
Knowles Voltronics
24,461
In Stock
1 : ¥28.98000
Cut Tape (CT)
1,000 : ¥12.61568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 40pF
Top
125 V
Ceramic
200 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
JR300
CAP TRIMMER 5.5-30PF 125V SMD
Knowles Voltronics
21,273
In Stock
1 : ¥28.98000
Cut Tape (CT)
1,000 : ¥12.61568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 ~ 30pF
Top
125 V
Ceramic
200 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ200
CAP TRIMMER 4.5-20PF 125V SMD
Knowles Voltronics
138,021
In Stock
1 : ¥29.31000
Cut Tape (CT)
1,000 : ¥12.77240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5 ~ 20pF
Top
125 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ100
CAP TRIMMER 2-10PF 125V SMD
Knowles Voltronics
87,239
In Stock
1 : ¥29.31000
Cut Tape (CT)
1,000 : ¥12.77240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 10pF
Top
125 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ150
CAP TRIMMER 3-15PF 125V SMD
Knowles Voltronics
68,927
In Stock
1 : ¥29.31000
Cut Tape (CT)
1,000 : ¥12.77240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 ~ 15pF
Top
125 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
JR200
CAP TRIMMER 4.5-20PF 125V SMD
Knowles Voltronics
33,063
In Stock
1 : ¥29.88000
Cut Tape (CT)
1,000 : ¥13.02986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5 ~ 20pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
JR150
CAP TRIMMER 3-15PF 125V SMD
Knowles Voltronics
17,587
In Stock
1 : ¥29.88000
Cut Tape (CT)
1,000 : ¥13.02986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 ~ 15pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
JR100
CAP TRIMMER 2-10PF 125V SMD
Knowles Voltronics
11,984
In Stock
1 : ¥29.88000
Cut Tape (CT)
1,000 : ¥13.02986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 10pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ400HV
CAP TRIMMER 8-40PF 350V SMD
Knowles Voltronics
6,907
In Stock
1 : ¥33.99000
Cut Tape (CT)
1,000 : ¥17.67834
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 40pF
Top
350 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ200HV
CAP TRIMMER 4.5-20PF 350V SMD
Knowles Voltronics
76,458
In Stock
1 : ¥35.79000
Cut Tape (CT)
1,000 : ¥18.62690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5 ~ 20pF
Top
350 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ060HV
CAP TRIMMER 2-6PF 350V SMD
Knowles Voltronics
11,876
In Stock
1 : ¥37.27000
Cut Tape (CT)
1,000 : ¥16.24261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 6pF
Top
350 V
Ceramic
1000 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
Showing
of 1,694

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.