JZ150 | |
---|---|
DigiKey Part Number | 1674-1003-2-ND - Tape & Reel (TR) 1674-1003-1-ND - Cut Tape (CT) 1674-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JZ150 |
Description | CAP TRIMMER 3-15PF 125V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 15pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JZ150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 3 ~ 15pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 1500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥22.51900 | ¥225.19 |
50 | ¥20.34060 | ¥1,017.03 |
100 | ¥17.50330 | ¥1,750.33 |
500 | ¥13.71858 | ¥6,859.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.77240 | ¥12,772.40 |
2,000 | ¥12.29940 | ¥24,598.80 |
5,000 | ¥12.06285 | ¥60,314.25 |