Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,147 In Stock | 1 : ¥6.63000 Cut Tape (CT) 1,000 : ¥2.24473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 4170Vrms | 400 V | - | 5mA | - | 100µA (Typ) | - | 1.15V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
9,869 In Stock | 1 : ¥9.27000 Cut Tape (CT) 1,000 : ¥3.13213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
35,186 In Stock 1,384,000 Factory | 1 : ¥11.31000 Cut Tape (CT) 1,000 : ¥4.01112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 800 V | 600V/µs | 5mA | - | 500µA (Typ) | - | 1.3V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
14,662 In Stock | 1 : ¥16.83000 Tube | - | Tube | Last Time Buy | SCR | No | 1 | 4000Vrms | 600 V | 5V/µs | 10mA | 150 mA | 1mA | 15µs | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | BSI, SEMKO, UR | ||
55,240 In Stock | 1 : ¥17.60000 Cut Tape (CT) 2,500 : ¥6.62776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 600V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | cUL, UL | ||
508 In Stock | 1 : ¥19.81000 Cut Tape (CT) 1,000 : ¥7.90969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac, Power | No | 1 | 5300Vrms | 600 V | 210V/µs (Typ) | 10mA | 1 A | 25mA | - | 1.4V (Max) | 50 mA | -40°C ~ 85°C | Surface Mount | 8-SMD (7 Leads), Gull Wing | 8-SMD | cUR, UR | ||
17,618 In Stock | 1 : ¥34.43000 Cut Tape (CT) 1,000 : ¥15.41592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5300Vrms | 600 V | 10kV/µs | 2mA | 300 mA | 500µA | 35µs | 1.16V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD | 6-SMD | CSA, UR | ||
4,470 In Stock | 1 : ¥34.43000 Cut Tape (CT) 1,000 : ¥15.41592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5300Vrms | 800 V | 5kV/µs | 2mA | 300 mA | - | - | 1.2V | 60 mA | -55°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | BSI, cUR, FIMKO, UR | ||
8,526 In Stock | 1 : ¥6.04000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, FIMKO, UL | |||
17,075 In Stock | 1 : ¥8.67000 Cut Tape (CT) 1,000 : ¥3.06634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
11,987 In Stock | 1 : ¥8.67000 Cut Tape (CT) 3,000 : ¥2.46572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 200V/µs | 10mA | 70 mA | 600µA (Typ) | 30µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | - | |||
5,339 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.76464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 3750Vrms | 600 V | 500V/µs | 5mA | 70 mA | 300µA (Typ) | - | 1.2V | 60 mA | -40°C ~ 100°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP (2.54mm) | CQC, cUR, UR | ||
7,692 In Stock | 1 : ¥8.84000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | - | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
5,235 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥2.74843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
121 In Stock | 1 : ¥9.52000 Tube | - | Tube | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 500V/µs (Typ) | 3mA | 70 mA | 200µA (Typ) | 100µs | 1.27V | 30 mA | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | CQC, cUR, UR | ||
836 In Stock | 1 : ¥6.46000 Cut Tape (CT) 1,000 : ¥1.86313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | - | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥19.21000 Tube | - | Tube | Active | Triac, Power | No | 1 | 5300Vrms | 600 V | 210V/µs (Typ) | 10mA | 1 A | 25mA | - | 1.4V (Max) | 50 mA | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | cUR, UR | ||
0 In Stock Check Lead Time | 9,000 : ¥3.44447 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Triac | Yes | 1 | 3750Vrms | 600 V | 1kV/µs | 10mA | 70 mA | 280µA (Typ) | - | 1.5V (Max) | 60 mA | -40°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | DEMKO, FIMKO, NEMKO, SEMKO, UL |