MOC3041SR2VM

DigiKey Part Number
MOC3041SR2VMTR-ND - Tape & Reel (TR)
MOC3041SR2VMCT-ND - Cut Tape (CT)
MOC3041SR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3041SR2VM
Description
OPTOISOLATOR 4.17KV TRIAC 6SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3041SR2VM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
400 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
IEC/EN/DIN, UL
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.67000¥8.67
10¥5.47500¥54.75
100¥4.05250¥405.25
500¥3.72354¥1,861.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.06647¥3,066.47
2,000¥2.91316¥5,826.32
5,000¥2.84745¥14,237.25
10,000¥2.78174¥27,817.40
25,000¥2.73793¥68,448.25
Manufacturers Standard Package