Triac, SCR Output Optoisolators

Results: 14
Manufacturer
Isocom Components 2004 LTDLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
5000Vrms5300Vrms
Static dV/dt (Min)
600V/µs1kV/µs-
Current - LED Trigger (Ift) (Max)
5mA10mA15mA30mA
Current - Hold (Ih)
400µA400µA (Typ)
Turn On Time
8µs-
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP (0.300", 7.62mm)6-DIP (0.400", 10.16mm)6-SMD, Gull Wing
Supplier Device Package
6-DIP6-SMD
Approval Agency
CSA, DEMKO, FIMKO, NEMKO, SEMKO, UR, VDECSA, FIMKO, ULUL, VDEUR, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Applied FiltersRemove All

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
6-SMD Pkg
MOC3063S
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
8,556
In Stock
1 : ¥6.04000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-SMD Pkg
MOC3063S-TA1
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
280,109
In Stock
1 : ¥6.21000
Cut Tape (CT)
1,000 : ¥2.08093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, FIMKO, UL
6-DIP Pkg
MOC3063
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
39,147
In Stock
1 : ¥5.95000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
CSA, FIMKO, UL
MOC30xxX
MOC3061X
6PIN ZERO CROSSING TRIAC OUTPUT,
Isocom Components 2004 LTD
62
In Stock
1 : ¥6.80000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
15mA
100 mA
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
UL, VDE
MOC30xxX
MOC3061XG
6PIN ZERO CROSSING TRIAC OUTPUT,
Isocom Components 2004 LTD
65
In Stock
1 : ¥7.06000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
15mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
UL, VDE
MOC30xxX
MOC3060XG
6PIN ZERO CROSSING TRIAC OUTPUT,
Isocom Components 2004 LTD
65
In Stock
1 : ¥7.06000
Tube
Tube
Active
Triac
Yes
1
5300Vrms
600 V
-
30mA
-
400µA
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
UR, VDE
MOC30xxX
MOC3062XG
6PIN ZERO CROSSING TRIAC OUTPUT,
Isocom Components 2004 LTD
65
In Stock
1 : ¥7.06000
Tube
Tube
Active
Triac
Yes
1
5300Vrms
600 V
-
10mA
-
400µA
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
UR, VDE
H11L1SM
MOC3061XSM
6PIN ZERO CROSSING TRIAC OUTPUT,
Isocom Components 2004 LTD
65
In Stock
1 : ¥7.06000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
15mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL, VDE
MOC30xxX
MOC3063XG
6PIN ZERO CROSSING TRIAC OUTPUT,
Isocom Components 2004 LTD
51
In Stock
1 : ¥7.06000
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
UL, VDE
6-SMD Pkg
MOC3063S-TA
OPTOISOLATOR 5KV TRIAC 6SMD
Lite-On Inc.
0
In Stock
10,000 : ¥1.69235
Tape & Reel (TR)
Tape & Reel (TR)
Active
Triac
Yes
1
5000Vrms
600 V
600V/µs
5mA
-
400µA (Typ)
8µs
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
CSA, DEMKO, FIMKO, NEMKO, SEMKO, UR, VDE
6-DIP
MOC3063M
OPTOISOLATOR 5KV TRIAC 6DIP
Lite-On Inc.
0
In Stock
5,200 : ¥1.71896
Tube
Tube
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
5mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
CSA, FIMKO, UL
H11L1SM
MOC3061XSMT&R
6PIN ZERO CROSSING TRIAC OUTPUT,
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : ¥2.98801
Tape & Reel (TR)
Tape & Reel (TR)
Active
Triac
Yes
1
5000Vrms
600 V
1kV/µs
15mA
-
400µA (Typ)
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UL, VDE
H11L1SM
MOC3062XSMT&R
6PIN ZERO CROSSING TRIAC OUTPUT,
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : ¥2.98801
Tape & Reel (TR)
Tape & Reel (TR)
Active
Triac
Yes
1
5300Vrms
600 V
-
10mA
-
400µA
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UR, VDE
H11L1SM
MOC3060XSMT&R
6PIN ZERO CROSSING TRIAC OUTPUT,
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : ¥2.98801
Tape & Reel (TR)
Tape & Reel (TR)
Active
Triac
Yes
1
5300Vrms
600 V
-
30mA
-
400µA
-
1.2V
50 mA
-40°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
UR, VDE
Showing
of 14

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.