MOC3062XG | |
---|---|
DigiKey Part Number | 58-MOC3062XG-ND |
Manufacturer | |
Manufacturer Product Number | MOC3062XG |
Description | 6PIN ZERO CROSSING TRIAC OUTPUT, |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - Hold (Ih) | 400µA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UR, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.23100 | ¥62.31 |
65 | ¥5.85538 | ¥380.60 |
130 | ¥4.77900 | ¥621.27 |
260 | ¥4.43896 | ¥1,154.13 |
520 | ¥3.77798 | ¥1,964.55 |
1,040 | ¥3.02235 | ¥3,143.24 |
2,535 | ¥2.73900 | ¥6,943.36 |
5,005 | ¥2.55011 | ¥12,763.30 |