VOM160NT | |
---|---|
DigiKey Part Number | VOM160NTTR-ND - Tape & Reel (TR) VOM160NTCT-ND - Cut Tape (CT) VOM160NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM160NT |
Description | OPTOISOLATOR 3.75KV TRIAC 4SOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOM160NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 300µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.73000 | ¥57.30 |
100 | ¥3.75240 | ¥375.24 |
1,000 | ¥2.96225 | ¥2,962.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.76477 | ¥5,529.54 |
6,000 | ¥2.66602 | ¥15,996.12 |
10,000 | ¥2.62653 | ¥26,265.30 |