TLP268J(E | |
---|---|
DigiKey Part Number | TLP268J(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP268J(E |
Description | X36 PB-F TRIAC COUPLER LOW TRIGG |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 6-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TLP268J(E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 3mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | 100µs | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 4 Leads | |
Supplier Device Package | 6-SOP | |
Approval Agency | CQC, cUR, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥5.83200 | ¥58.32 |
100 | ¥3.97670 | ¥397.67 |
500 | ¥3.24748 | ¥1,623.74 |
1,000 | ¥3.02358 | ¥3,023.58 |
2,000 | ¥2.84005 | ¥5,680.10 |
5,000 | ¥2.64716 | ¥13,235.80 |
10,000 | ¥2.53139 | ¥25,313.90 |
25,000 | ¥2.40966 | ¥60,241.50 |