Triac, SCR Output Optoisolators

Results: 2
Series
-TLP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Static dV/dt (Min)
200V/µs500V/µs (Typ)
Current - LED Trigger (Ift) (Max)
3mA10mA
Current - Hold (Ih)
200µA (Typ)600µA (Typ)
Turn On Time
30µs100µs
Approval Agency
CQC, cUR, URcUL, UL
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Type
Zero Crossing Circuit
Number of Channels
Voltage - Isolation
Voltage - Off State
Static dV/dt (Min)
Current - LED Trigger (Ift) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih)
Turn On Time
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
49,246
In Stock
1 : ¥8.67000
Cut Tape (CT)
3,000 : ¥2.46572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
200V/µs
10mA
70 mA
600µA (Typ)
30µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
cUL, UL
6-SO, 4 Lead
TLP268J(TPL,E
X36 PB-F TRIAC COUPLER LOW TRIGG
Toshiba Semiconductor and Storage
5,235
In Stock
1 : ¥9.52000
Cut Tape (CT)
3,000 : ¥2.74843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Triac
Yes
1
3750Vrms
600 V
500V/µs (Typ)
3mA
70 mA
200µA (Typ)
100µs
1.27V
30 mA
-40°C ~ 100°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
CQC, cUR, UR
Showing
of 2

Triac, SCR Output Optoisolators


Triac and SCR output optoisolators allow bi-directional or unidirectional control of an AC (alternating current) source while providing isolation between the control and load circuits. An LED is optically coupled to a photodiode in a single device package. The photodiode controls the gate of the Triac or SCR and may include zero cross circuity. These optoisolators are selected by on-state current, forward voltage, turn on time, and mounting type.