74AXP1T45GWH | |
---|---|
DigiKey Part Number | 1727-74AXP1T45GWHTR-ND - Tape & Reel (TR) 1727-74AXP1T45GWHCT-ND - Cut Tape (CT) 1727-74AXP1T45GWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AXP1T45GWH |
Description | IC TRANSLTR BIDIRECTIONAL 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AXP1T45GWH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.83920 | ¥70.98 |
100 | ¥2.27230 | ¥227.23 |
250 | ¥2.10956 | ¥527.39 |
500 | ¥1.78518 | ¥892.59 |
1,000 | ¥1.37943 | ¥1,379.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25770 | ¥3,773.10 |
6,000 | ¥1.17656 | ¥7,059.36 |
15,000 | ¥1.09542 | ¥16,431.30 |
30,000 | ¥1.03862 | ¥31,158.60 |
75,000 | ¥1.03498 | ¥77,623.50 |