TXB0101DBVT | |
---|---|
DigiKey Part Number | 296-41874-2-ND - Tape & Reel (TR) 296-41874-1-ND - Cut Tape (CT) 296-41874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DBVT |
Description | IC TRANSLATOR BIDIR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.94300 | ¥89.43 |
25 | ¥8.48760 | ¥212.19 |
100 | ¥6.97100 | ¥697.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.51636 | ¥1,629.09 |
500 | ¥5.75872 | ¥2,879.36 |
1,250 | ¥4.54638 | ¥5,682.98 |
2,500 | ¥4.24333 | ¥10,608.33 |
6,250 | ¥4.03116 | ¥25,194.75 |
12,500 | ¥3.87960 | ¥48,495.00 |